


D1-1/2A | |
|---|---|
DigiKey Part Number | RPC5984-ND |
Manufacturer | |
Manufacturer Product Number | D1-1/2A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | D1-1/2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connector with 1 1/2" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,21440 € | 10,72 € |
| 100 | 0,20420 € | 20,42 € |
| 250 | 0,19140 € | 47,85 € |
| 500 | 0,18226 € | 91,13 € |
| 2.000 | 0,16526 € | 330,52 € |
| 4.000 | 0,15737 € | 629,48 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

