


D-1.5 | |
|---|---|
DigiKey Part Number | RPC3832-ND |
Manufacturer | |
Manufacturer Product Number | D-1.5 |
Description | CBL CLIP D-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, D-Type Natural Fastener 1.457" L x 1.650" H (37.01mm x 41.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | D-1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, D-Type | |
Type Attributes | 2 Piece, Locking | |
Opening Size | 1.457" L x 1.650" H (37.01mm x 41.91mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.175" (55.25mm) | |
Width | 0.700" (17.78mm) | |
Height | 2.230" (56.64mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,76900 € | 27,69 € |
| 25 | 2,59560 € | 64,89 € |
| 50 | 2,47140 € | 123,57 € |
| 100 | 2,35350 € | 235,35 € |
| 300 | 2,17790 € | 653,37 € |
| 500 | 2,10080 € | 1.050,40 € |
| 1.000 | 2,00057 € | 2.000,57 € |
| 2.500 | 1,87544 € | 4.688,60 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

