


CTWR079A | |
|---|---|
DigiKey Part Number | CTWR079A-ND |
Manufacturer | |
Manufacturer Product Number | CTWR079A |
Description | CBL TIE LOCKING BLK 175LB 2.664' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.69" (246.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTWR079A Models |
Category | Width 0.354" (9.00mm) |
Manufacturer Essentra Components | Length - Actual 2.664' (812.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Features UV Resistant, Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 32" | Color Black |
Bundle Diameter 9.69" (246.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,06150 € | 106,15 € |
| Unit Price without VAT: | 1,06150 € |
|---|---|
| Unit Price with VAT: | 1,26319 € |

