


CTWR075A | |
|---|---|
DigiKey Part Number | RPC3830-ND |
Manufacturer | |
Manufacturer Product Number | CTWR075A |
Description | CBL TIE LOCKING BLACK 175LB 2' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.28" (185.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTWR075A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 24" | |
Bundle Diameter | 7.28" (185.00mm) | |
Width | 0.354" (9.00mm) | |
Length - Actual | 2.000' (609.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,47440 € | 47,44 € |
| 200 | 0,45165 € | 90,33 € |
| 300 | 0,43890 € | 131,67 € |
| 500 | 0,42334 € | 211,67 € |
| 700 | 0,41341 € | 289,39 € |
| 1.000 | 0,40312 € | 403,12 € |
| Unit Price without VAT: | 0,47440 € |
|---|---|
| Unit Price with VAT: | 0,56454 € |

