


CTWR073A | |
|---|---|
DigiKey Part Number | RPC3829-ND |
Manufacturer | |
Manufacturer Product Number | CTWR073A |
Description | CBL TIE LOCKING BLK 175LB 1.476' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.24" (133.00mm) 0.315" (8.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTWR073A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.75" | |
Bundle Diameter | 5.24" (133.00mm) | |
Width | 0.315" (8.00mm) | |
Length - Actual | 1.476' (450.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49540 € | 49,54 € |
| 200 | 0,47165 € | 94,33 € |
| 300 | 0,45833 € | 137,50 € |
| 500 | 0,44210 € | 221,05 € |
| 700 | 0,43171 € | 302,20 € |
| 1.000 | 0,42098 € | 420,98 € |
| 2.500 | 0,39462 € | 986,55 € |
| 5.000 | 0,37578 € | 1.878,90 € |
| 10.000 | 0,35786 € | 3.578,60 € |
| Unit Price without VAT: | 0,49540 € |
|---|---|
| Unit Price with VAT: | 0,58953 € |

