


CTWR033A | |
|---|---|
DigiKey Part Number | RPC3821-ND |
Manufacturer | |
Manufacturer Product Number | CTWR033A |
Description | CBL TIE LOCKING BLK 50LB 1.804' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.54" (166.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTWR033A Models |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 1.804' (550.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features UV Resistant, Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 21.75" | Color Black |
Bundle Diameter 6.54" (166.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41620 € | 41,62 € |
| Unit Price without VAT: | 0,41620 € |
|---|---|
| Unit Price with VAT: | 0,49528 € |

