Standard, Locking Black 4.57" (116.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.57" (116.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CTWR028A

DigiKey Part Number
RPC3817-ND
Manufacturer
Manufacturer Product Number
CTWR028A
Description
CBL TIE LOCKING BLK 50LB 1.260'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.57" (116.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.189" (4.80mm)
Manufacturer
Essentra Components
Length - Actual
1.260' (384.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
UV Resistant, Weather Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
15"
Color
Black
Bundle Diameter
4.57" (116.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,14980 €14,98 €
2000,14260 €28,52 €
3000,13860 €41,58 €
5000,13368 €66,84 €
7000,13053 €91,37 €
1.0000,12729 €127,29 €
Manufacturers Standard Package
Unit Price without VAT:0,14980 €
Unit Price with VAT:0,17826 €