


CTWR024A | |
|---|---|
DigiKey Part Number | RPC3814-ND |
Manufacturer | |
Manufacturer Product Number | CTWR024A |
Description | CBL TIE LOCKING BLK 50LBS 11.02" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.19" (81.03mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTWR024A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.19" (81.03mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.919' (280.00mm, 11.02") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,13250 € | 13,25 € |
| 200 | 0,12615 € | 25,23 € |
| 300 | 0,12260 € | 36,78 € |
| 500 | 0,11826 € | 59,13 € |
| 700 | 0,11549 € | 80,84 € |
| 1.000 | 0,11260 € | 112,60 € |
| 2.500 | 0,10554 € | 263,85 € |
| 5.000 | 0,10050 € | 502,50 € |
| 10.000 | 0,09571 € | 957,10 € |
| Unit Price without VAT: | 0,13250 € |
|---|---|
| Unit Price with VAT: | 0,15768 € |

