


CTWR018A | |
|---|---|
DigiKey Part Number | RPC3810-ND |
Manufacturer | |
Manufacturer Product Number | CTWR018A |
Description | CBL TIE LOCKING BLACK 40LB 7" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.93" (49.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.583' (177.80mm, 7.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features UV Resistant, Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7" | Color Black |
Bundle Diameter 1.93" (49.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,05500 € | 5,50 € |
| 200 | 0,05230 € | 10,46 € |
| 300 | 0,05083 € | 15,25 € |
| 500 | 0,04902 € | 24,51 € |
| 700 | 0,04787 € | 33,51 € |
| 1.000 | 0,04669 € | 46,69 € |
| Unit Price without VAT: | 0,05500 € |
|---|---|
| Unit Price with VAT: | 0,06545 € |

