


CTWR014A | |
|---|---|
DigiKey Part Number | RPC1935-ND |
Manufacturer | |
Manufacturer Product Number | CTWR014A |
Description | CBL TIE LOCKING BLK 40LB 10.43" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.07" (77.98mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.5" | |
Bundle Diameter | 3.07" (77.98mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.869' (265.00mm, 10.43") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,10740 € | 10,74 € |
| 200 | 0,10225 € | 20,45 € |
| 300 | 0,09937 € | 29,81 € |
| 500 | 0,09584 € | 47,92 € |
| 700 | 0,09359 € | 65,51 € |
| 1.000 | 0,09126 € | 91,26 € |
| Unit Price without VAT: | 0,10740 € |
|---|---|
| Unit Price with VAT: | 0,12781 € |

