


CTWR010A | |
|---|---|
DigiKey Part Number | RPC1933-ND |
Manufacturer | |
Manufacturer Product Number | CTWR010A |
Description | CBL TIE LOCKING BLACK 40LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.126" (3.20mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.126" (3.20mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06000 € | 6,00 € |
| 200 | 0,05715 € | 11,43 € |
| 300 | 0,05553 € | 16,66 € |
| 500 | 0,05354 € | 26,77 € |
| 700 | 0,05230 € | 36,61 € |
| 1.000 | 0,05099 € | 50,99 € |
| 2.500 | 0,04780 € | 119,50 € |
| 5.000 | 0,04551 € | 227,55 € |
| 10.000 | 0,04334 € | 433,40 € |
| Unit Price without VAT: | 0,06000 € |
|---|---|
| Unit Price with VAT: | 0,07140 € |

