


CTWR007A | |
|---|---|
DigiKey Part Number | RPC3803-ND |
Manufacturer | |
Manufacturer Product Number | CTWR007A |
Description | CBL TIE LOCKING BLACK 18LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Essentra Components | Length - Actual 0.666' (203.00mm, 7.99") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features UV Resistant, Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06940 € | 6,94 € |
| 200 | 0,06610 € | 13,22 € |
| 300 | 0,06427 € | 19,28 € |
| 500 | 0,06198 € | 30,99 € |
| 700 | 0,06051 € | 42,36 € |
| 1.000 | 0,05901 € | 59,01 € |
| Unit Price without VAT: | 0,06940 € |
|---|---|
| Unit Price with VAT: | 0,08259 € |

