
CTWR001A | |
|---|---|
DigiKey Part Number | CTWR001A-ND |
Manufacturer | |
Manufacturer Product Number | CTWR001A |
Description | CBL TIE LOCKING BLACK 18LB 2.95" |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.71" (18.00mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3" | |
Bundle Diameter | 0.71" (18.00mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.246' (75.00mm, 2.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

