


CTRL005A | |
|---|---|
DigiKey Part Number | CTRL005A-ND |
Manufacturer | |
Manufacturer Product Number | CTRL005A |
Description | TIE LASH LOCK NAT 250LB 1.936' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Natural 6.73" (171.00mm) 0.504" (12.80mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.504" (12.80mm) |
Manufacturer Essentra Components | Length - Actual 1.936' (590.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Lashing, Locking | Color Natural |
Length - Approximate 25.25" | Base Product Number |
Bundle Diameter 6.73" (171.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,26290 € | 226,29 € |
| Unit Price without VAT: | 2,26290 € |
|---|---|
| Unit Price with VAT: | 2,69285 € |

