


CTRL003B | |
|---|---|
DigiKey Part Number | CTRL003B-ND |
Manufacturer | |
Manufacturer Product Number | CTRL003B |
Description | TIE LASH LOCK BLACK 250LB 1.362' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Black 4.57" (116.00mm) 0.504" (12.80mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.504" (12.80mm) |
Manufacturer Essentra Components | Length - Actual 1.362' (415.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Lashing, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 16.25" | Color Black |
Bundle Diameter 4.57" (116.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,49730 € | 149,73 € |
| Unit Price without VAT: | 1,49730 € |
|---|---|
| Unit Price with VAT: | 1,78179 € |

