


CTR110A | |
|---|---|
DigiKey Part Number | CTR110A-ND |
Manufacturer | |
Manufacturer Product Number | CTR110A |
Description | CBL TIE RELEAS NAT 250LB 1.892' |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 6.69" (170.00mm) 0.504" (12.80mm) 250 lbs (113.40 kg) |
Category | Width 0.504" (12.80mm) |
Manufacturer Essentra Components | Length - Actual 1.892' (576.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 22.75" | Base Product Number |
Bundle Diameter 6.69" (170.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT250M0X2 | HellermannTyton | 25 | 1436-1267-ND | 1,79280 € | Similar |


