


CTR102A | |
|---|---|
DigiKey Part Number | CTR102A-ND |
Manufacturer | |
Manufacturer Product Number | CTR102A |
Description | CBL TIE RELEAS NAT 250LB 9.15" |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 2.36" (60.00mm) 0.504" (12.80mm) 250 lbs (113.40 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 9.25" | |
Bundle Diameter | 2.36" (60.00mm) | |
Width | 0.504" (12.80mm) | |
Length - Actual | 0.763' (232.50mm, 9.15") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

