


CTR009A | |
|---|---|
DigiKey Part Number | CTR009A-ND |
Manufacturer | |
Manufacturer Product Number | CTR009A |
Description | CBL TIE RELEAS NAT 50LB 9.84" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 2.91" (74.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.820' (250.00mm, 9.84") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 9.75" | Base Product Number |
Bundle Diameter 2.91" (74.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,21060 € | 21,06 € |
| Unit Price without VAT: | 0,21060 € |
|---|---|
| Unit Price with VAT: | 0,25061 € |

