


CTR006A | |
|---|---|
DigiKey Part Number | RPC2252-ND |
Manufacturer | |
Manufacturer Product Number | CTR006A |
Description | CBL TIE RELEAS NAT 40LB 3.93" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 0.98" (25.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.328' (100.00mm, 3.93") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 4" | Base Product Number |
Bundle Diameter 0.98" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07890 € | 7,89 € |
| 200 | 0,07515 € | 15,03 € |
| 300 | 0,07300 € | 21,90 € |
| 500 | 0,07040 € | 35,20 € |
| 700 | 0,06874 € | 48,12 € |
| 1.000 | 0,06703 € | 67,03 € |
| Unit Price without VAT: | 0,07890 € |
|---|---|
| Unit Price with VAT: | 0,09389 € |

