


CTMT006A | |
|---|---|
DigiKey Part Number | CTMT006A-ND |
Manufacturer | |
Manufacturer Product Number | CTMT006A |
Description | CBL TIE LOCKING NAT 120LB 1.308' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.80" (122.00mm) 0.311" (7.90mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.311" (7.90mm) |
Manufacturer Essentra Components | Length - Actual 1.308' (398.78mm) |
Series | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 15.75" | Base Product Number |
Bundle Diameter 4.80" (122.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63790 € | 63,79 € |
| Unit Price without VAT: | 0,63790 € |
|---|---|
| Unit Price with VAT: | 0,75910 € |

