


CTMT003A | |
|---|---|
DigiKey Part Number | RPC1931-ND |
Manufacturer | |
Manufacturer Product Number | CTMT003A |
Description | CBL TIE LOCKING NAT 50LBS 8.07" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.36" (60.00mm) 0.165" (4.19mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.36" (60.00mm) | |
Width | 0.165" (4.19mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,21390 € | 21,39 € |
| 200 | 0,20360 € | 40,72 € |
| 300 | 0,19787 € | 59,36 € |
| 500 | 0,19082 € | 95,41 € |
| 700 | 0,18636 € | 130,45 € |
| 1.000 | 0,18172 € | 181,72 € |
| Unit Price without VAT: | 0,21390 € |
|---|---|
| Unit Price with VAT: | 0,25454 € |

