


CTMT001A | |
|---|---|
DigiKey Part Number | RPC2251-ND |
Manufacturer | |
Manufacturer Product Number | CTMT001A |
Description | CBL TIE LOCKING NAT 18LB 3.93" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Essentra Components | Length - Actual 0.328' (100.00mm, 3.93") |
Series | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 4" | Base Product Number |
Bundle Diameter 0.98" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,08910 € | 8,91 € |
| 200 | 0,08480 € | 16,96 € |
| 300 | 0,08237 € | 24,71 € |
| 500 | 0,07944 € | 39,72 € |
| 700 | 0,07757 € | 54,30 € |
| 1.000 | 0,07564 € | 75,64 € |
| Unit Price without VAT: | 0,08910 € |
|---|---|
| Unit Price with VAT: | 0,10603 € |

