
CTM400A | |
|---|---|
DigiKey Part Number | 145-CTM400A-ND |
Manufacturer | |
Manufacturer Product Number | CTM400A |
Description | CABLE TIE W/ MARKER PAD:NYL NATU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.098" (2.50mm) 18 lbs (8.17 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 5" | |
Bundle Diameter | - | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.427' (130.00mm, 5.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.17 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07070 € | 7,07 € |
| Unit Price without VAT: | 0,07070 € |
|---|---|
| Unit Price with VAT: | 0,08413 € |

