
CTLC0610B | |
|---|---|
DigiKey Part Number | CTLC0610B-ND |
Manufacturer | |
Manufacturer Product Number | CTLC0610B |
Description | LADDER TIE BLACK 225LB 2' |
Customer Reference | |
Detailed Description | Ladder Black 7.60" (193.00mm) 0.276" (7.01mm) 225 lbs (102.06 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Ladder | |
Length - Approximate | 24" | |
Bundle Diameter | 7.60" (193.00mm) | |
Width | 0.276" (7.01mm) | |
Length - Actual | 2.000' (609.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 225 lbs (102.06 kg) | |
Features | PVC Coated | |
Material | Stainless Steel 316, PVC Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

