Standard, Locking Black 12.48" (317.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 12.48" (317.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Supporting your Project: Printed Circuit Board Solutions

CTHD009B

DigiKey Part Number
RPC3793-ND
Manufacturer
Manufacturer Product Number
CTHD009B
Description
CBL TIE LOCKING BLK 250LB 3.38'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 12.48" (317.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
EDA/CAD Models
CTHD009B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
40.5"
Bundle Diameter
12.48" (317.00mm)
Width
0.500" (12.70mm)
Length - Actual
3.38' (1.03m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,30990 €230,99 €
2002,19955 €439,91 €
3002,13750 €641,25 €
5002,06184 €1.030,92 €
7002,01350 €1.409,45 €
1.0001,96348 €1.963,48 €
Manufacturers Standard Package
Unit Price without VAT:2,30990 €
Unit Price with VAT:2,74878 €