Standard, Locking Black 10.51" (267.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 10.51" (267.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Supporting your Project: Printed Circuit Board Solutions

CTHD008B

DigiKey Part Number
RPC3792-ND
Manufacturer
Manufacturer Product Number
CTHD008B
Description
CBL TIE LOCKING BLK 250LB 2.887'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 10.51" (267.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
EDA/CAD Models
CTHD008B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.500" (12.70mm)
Manufacturer
Essentra Components
Length - Actual
2.887' (880.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
250 lbs (113.40 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
34.75"
Base Product Number
Bundle Diameter
10.51" (267.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,89100 €189,10 €
2001,80075 €360,15 €
3001,74990 €524,97 €
5001,69390 €846,95 €
Manufacturers Standard Package
Unit Price without VAT:1,89100 €
Unit Price with VAT:2,25029 €