


CTHD007B | |
|---|---|
DigiKey Part Number | RPC3791-ND |
Manufacturer | |
Manufacturer Product Number | CTHD007B |
Description | CBL TIE LOCKING BLK 250LB 2.395' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.86" (225.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTHD007B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 28.75" | |
Bundle Diameter | 8.86" (225.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.395' (730.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,54860 € | 154,86 € |
| 200 | 1,47470 € | 294,94 € |
| 300 | 1,43307 € | 429,92 € |
| 500 | 1,38234 € | 691,17 € |
| 700 | 1,34990 € | 944,93 € |
| 1.000 | 1,31637 € | 1.316,37 € |
| 2.500 | 1,23400 € | 3.085,00 € |
| 5.000 | 1,17516 € | 5.875,80 € |
| Unit Price without VAT: | 1,54860 € |
|---|---|
| Unit Price with VAT: | 1,84283 € |

