


CTHD007A | |
|---|---|
DigiKey Part Number | CTHD007A-ND |
Manufacturer | |
Manufacturer Product Number | CTHD007A |
Description | CBL TIE LOCKING NAT 250LB 2.395' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 8.86" (225.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Essentra Components | Length - Actual 2.395' (730.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 28.75" | Base Product Number |
Bundle Diameter 8.86" (225.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,39040 € | 139,04 € |
| Unit Price without VAT: | 1,39040 € |
|---|---|
| Unit Price with VAT: | 1,65458 € |

