


CTHD006B | |
|---|---|
DigiKey Part Number | CTHD006B-ND |
Manufacturer | |
Manufacturer Product Number | CTHD006B |
Description | CBL TIE LOCKING BLK 250LB 1.903' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.89" (175.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTHD006B Models |
Category | Width 0.500" (12.70mm) |
Manufacturer Essentra Components | Length - Actual 1.903' (580.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 22.75" | Base Product Number |
Bundle Diameter 6.89" (175.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,39300 € | 139,30 € |
| Unit Price without VAT: | 1,39300 € |
|---|---|
| Unit Price with VAT: | 1,65767 € |

