


CTHD005B | |
|---|---|
DigiKey Part Number | RPC3790-ND |
Manufacturer | |
Manufacturer Product Number | CTHD005B |
Description | CBL TIE LOCKING BLK 250LB 1.804' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.54" (166.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTHD005B Models |
Category | Width 0.500" (12.70mm) |
Manufacturer Essentra Components | Length - Actual 1.804' (550.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 21.75" | Base Product Number |
Bundle Diameter 6.54" (166.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52960 € | 52,96 € |
| 200 | 0,50430 € | 100,86 € |
| 300 | 0,49007 € | 147,02 € |
| 500 | 0,47268 € | 236,34 € |
| 700 | 0,46159 € | 323,11 € |
| Unit Price without VAT: | 0,52960 € |
|---|---|
| Unit Price with VAT: | 0,63022 € |

