


CTHD005A | |
|---|---|
DigiKey Part Number | RPC3789-ND |
Manufacturer | |
Manufacturer Product Number | CTHD005A |
Description | CBL TIE LOCKING NAT 250LB 1.804' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.54" (166.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 21.75" | |
Bundle Diameter | 6.54" (166.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.804' (550.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,11940 € | 111,94 € |
| 200 | 1,06590 € | 213,18 € |
| 300 | 1,03583 € | 310,75 € |
| 500 | 0,99914 € | 499,57 € |
| 700 | 0,97570 € | 682,99 € |
| 1.000 | 0,95144 € | 951,44 € |
| 2.500 | 0,89190 € | 2.229,75 € |
| 5.000 | 0,84937 € | 4.246,85 € |
| 10.000 | 0,80887 € | 8.088,70 € |
| Unit Price without VAT: | 1,11940 € |
|---|---|
| Unit Price with VAT: | 1,33209 € |

