


CTHD004B | |
|---|---|
DigiKey Part Number | RPC3788-ND |
Manufacturer | |
Manufacturer Product Number | CTHD004B |
Description | CBL TIE LOCKING BLK 250LB 1.575' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.51" (140.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTHD004B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 19" | |
Bundle Diameter | 5.51" (140.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.575' (480.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50100 € | 50,10 € |
| 200 | 0,47705 € | 95,41 € |
| 300 | 0,46357 € | 139,07 € |
| 500 | 0,44716 € | 223,58 € |
| 700 | 0,43666 € | 305,66 € |
| 1.000 | 0,42580 € | 425,80 € |
| 2.500 | 0,39914 € | 997,85 € |
| 5.000 | 0,38009 € | 1.900,45 € |
| 10.000 | 0,36196 € | 3.619,60 € |
| Unit Price without VAT: | 0,50100 € |
|---|---|
| Unit Price with VAT: | 0,59619 € |

