


CTDL009A | |
|---|---|
DigiKey Part Number | RPC3041-ND |
Manufacturer | |
Manufacturer Product Number | CTDL009A |
Description | CBL TIE DB LOCK BLK 120LB 2.493' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 9.06" (230.00mm) 0.354" (9.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.354" (9.00mm) |
Manufacturer Essentra Components | Length - Actual 2.493' (760.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Double Locking | Color Black |
Length - Approximate 30" | Base Product Number |
Bundle Diameter 9.06" (230.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40590 € | 140,59 € |
| 200 | 1,33870 € | 267,74 € |
| 300 | 1,30097 € | 390,29 € |
| 500 | 1,25492 € | 627,46 € |
| 700 | 1,22546 € | 857,82 € |
| Unit Price without VAT: | 1,40590 € |
|---|---|
| Unit Price with VAT: | 1,67302 € |

