


CTDL005A | |
|---|---|
DigiKey Part Number | CTDL005A-ND |
Manufacturer | |
Manufacturer Product Number | CTDL005A |
Description | CBL TIE DB LOCK BLK 120LB 11.81" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 3.46" (88.00mm) 0.354" (9.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Double Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.46" (88.00mm) | |
Width | 0.354" (9.00mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43520 € | 43,52 € |
| Unit Price without VAT: | 0,43520 € |
|---|---|
| Unit Price with VAT: | 0,51789 € |

