


CTDL004A | |
|---|---|
DigiKey Part Number | CTDL004A-ND |
Manufacturer | |
Manufacturer Product Number | CTDL004A |
Description | CBL TIE DB LOCK BLK 120LB 10.43" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 3.07" (77.98mm) 0.354" (9.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Double Locking | |
Length - Approximate | 10.5" | |
Bundle Diameter | 3.07" (77.98mm) | |
Width | 0.354" (9.00mm) | |
Length - Actual | 0.869' (265.00mm, 10.43") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,35950 € | 35,95 € |
| Unit Price without VAT: | 0,35950 € |
|---|---|
| Unit Price with VAT: | 0,42781 € |

