


CTDL003A | |
|---|---|
DigiKey Part Number | RPC3040-ND |
Manufacturer | |
Manufacturer Product Number | CTDL003A |
Description | CBL TIE DBL LOCK BLK 120LB 9.25" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 2.17" (55.00mm) 0.354" (9.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.354" (9.00mm) |
Manufacturer Essentra Components | Length - Actual 0.771' (235.00mm, 9.25") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Double Locking | Color Black |
Length - Approximate 9.25" | Base Product Number |
Bundle Diameter 2.17" (55.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,26820 € | 26,82 € |
| Unit Price without VAT: | 0,26820 € |
|---|---|
| Unit Price with VAT: | 0,31916 € |

