


CTDL002A | |
|---|---|
DigiKey Part Number | CTDL002A-ND |
Manufacturer | |
Manufacturer Product Number | CTDL002A |
Description | CBL TIE DBL LOCK BLK 77LBS 7.09" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 1.77" (45.00mm) 0.354" (9.00mm) 77 lbs (34.93 kg) |
Datasheet | Datasheet |
Category | Width 0.354" (9.00mm) |
Manufacturer Essentra Components | Length - Actual 0.591' (180.00mm, 7.09") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 77 lbs (34.93 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Double Locking | Color Black |
Length - Approximate 7" | Base Product Number |
Bundle Diameter 1.77" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24460 € | 24,46 € |
| Unit Price without VAT: | 0,24460 € |
|---|---|
| Unit Price with VAT: | 0,29107 € |

