


CTDL001A | |
|---|---|
DigiKey Part Number | RPC3039-ND |
Manufacturer | |
Manufacturer Product Number | CTDL001A |
Description | CBL TIE DBL LOCK BLK 77LB 5.20" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Double Locking Black 1.18" (30.00mm) 0.354" (9.00mm) 77 lbs (34.93 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Double Locking | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.18" (30.00mm) | |
Width | 0.354" (9.00mm) | |
Length - Actual | 0.433' (131.98mm, 5.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 77 lbs (34.93 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,19070 € | 19,07 € |
| 200 | 0,18155 € | 36,31 € |
| 300 | 0,17643 € | 52,93 € |
| Unit Price without VAT: | 0,19070 € |
|---|---|
| Unit Price with VAT: | 0,22693 € |

