
CTCS1360B | |
|---|---|
DigiKey Part Number | CTCS1360B-ND |
Manufacturer | |
Manufacturer Product Number | CTCS1360B |
Description | CBL TIE LOCKING BLK 250LB 1.181' |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.311" (7.90mm) 250 lbs (113.40 kg) |
Category | Width 0.311" (7.90mm) |
Manufacturer Essentra Components | Length - Actual 1.181' (360.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Obsolete | Features PVC Coated |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, PVC Coated |
Length - Approximate 14.25" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |

