
CTCS0360B | |
|---|---|
DigiKey Part Number | CTCS0360B-ND |
Manufacturer | |
Manufacturer Product Number | CTCS0360B |
Description | CBL TIE LOCKING BLK 100LB 1.181' |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.94" (100.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Category | Width 0.181" (4.60mm) |
Manufacturer Essentra Components | Length - Actual 1.181' (360.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 100 lbs (45.36 kg) |
Part Status Obsolete | Features PVC Coated |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, PVC Coated |
Length - Approximate 14.25" | Color Black |
Bundle Diameter 3.94" (100.00mm) | Base Product Number |

