


CT082B | |
|---|---|
DigiKey Part Number | RPC3785-ND |
Manufacturer | |
Manufacturer Product Number | CT082B |
Description | CBL TIE LOCKING BLACK 175LB 4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 14.96" (380.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.354" (9.00mm) |
Manufacturer Essentra Components | Length - Actual 4.00' (1.22m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 48" | Base Product Number |
Bundle Diameter 14.96" (380.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,11060 € | 111,06 € |
| 200 | 1,05755 € | 211,51 € |
| 300 | 1,02770 € | 308,31 € |
| Unit Price without VAT: | 1,11060 € |
|---|---|
| Unit Price with VAT: | 1,32161 € |

