Standard, Locking Natural 14.96" (380.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 14.96" (380.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg)
Supporting your Project: Printed Circuit Board Solutions

CT082A

DigiKey Part Number
RPC3784-ND
Manufacturer
Manufacturer Product Number
CT082A
Description
CBL TIE LOCKING NATURAL 175LB 4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 14.96" (380.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.354" (9.00mm)
Manufacturer
Essentra Components
Length - Actual
4.00' (1.22m)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
175 lbs (79.40 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
48"
Base Product Number
Bundle Diameter
14.96" (380.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,11060 €111,06 €
2001,05755 €211,51 €
3001,02770 €308,31 €
5000,99130 €495,65 €
Manufacturers Standard Package
Unit Price without VAT:1,11060 €
Unit Price with VAT:1,32161 €