


CT078B | |
|---|---|
DigiKey Part Number | RPC3780-ND |
Manufacturer | |
Manufacturer Product Number | CT078B |
Description | CBL TIE LOCKING BLK 175LB 2.500' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.29" (236.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.354" (9.00mm) |
Manufacturer Essentra Components | Length - Actual 2.500' (762.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 30" | Base Product Number |
Bundle Diameter 9.29" (236.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,75750 € | 75,75 € |
| 200 | 0,72130 € | 144,26 € |
| 300 | 0,70097 € | 210,29 € |
| 500 | 0,67612 € | 338,06 € |
| 700 | 0,66026 € | 462,18 € |
| 1.000 | 0,64384 € | 643,84 € |
| Unit Price without VAT: | 0,75750 € |
|---|---|
| Unit Price with VAT: | 0,90143 € |

