


CT076B | |
|---|---|
DigiKey Part Number | RPC3036-ND |
Manufacturer | |
Manufacturer Product Number | CT076B |
Description | CBL TIE LOCKING BLK 175LB 2.250' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.27" (210.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.354" (9.00mm) |
Manufacturer Essentra Components | Length - Actual 2.250' (685.80mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 27" | Base Product Number |
Bundle Diameter 8.27" (210.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,31490 € | 31,49 € |
| 200 | 0,29990 € | 59,98 € |
| 300 | 0,29140 € | 87,42 € |
| Unit Price without VAT: | 0,31490 € |
|---|---|
| Unit Price with VAT: | 0,37473 € |

