


CT075C | |
|---|---|
DigiKey Part Number | RPC3779-ND |
Manufacturer | |
Manufacturer Product Number | CT075C |
Description | CBL TIE LOCKING BLACK 175LB 2' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.28" (185.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.354" (9.00mm) |
Manufacturer Essentra Components | Length - Actual 2.000' (609.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 24" | Color Black |
Bundle Diameter 7.28" (185.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,92360 € | 92,36 € |
| Unit Price without VAT: | 0,92360 € |
|---|---|
| Unit Price with VAT: | 1,09908 € |

