


CT075B | |
|---|---|
DigiKey Part Number | RPC3778-ND |
Manufacturer | |
Manufacturer Product Number | CT075B |
Description | CBL TIE LOCKING BLACK 175LB 2' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.28" (185.00mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Width 0.354" (9.00mm) |
Manufacturer Essentra Components | Length - Actual 2.000' (609.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 175 lbs (79.40 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 24" | Base Product Number |
Bundle Diameter 7.28" (185.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42950 € | 42,95 € |
| 200 | 0,40905 € | 81,81 € |
| 300 | 0,39750 € | 119,25 € |
| 500 | 0,38340 € | 191,70 € |
| 700 | 0,37440 € | 262,08 € |
| 1.000 | 0,36508 € | 365,08 € |
| Unit Price without VAT: | 0,42950 € |
|---|---|
| Unit Price with VAT: | 0,51111 € |

