CT072Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 1,75236 €
Datasheet
Standard, Locking Yellow 4.33" (110.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Yellow 4.33" (110.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Supporting your Project: Printed Circuit Board Solutions

CT072Y

DigiKey Part Number
CT072Y-ND
Manufacturer
Manufacturer Product Number
CT072Y
Description
CBL TIE LOCKING YLW 120LB 1.250'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Yellow 4.33" (110.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15"
Bundle Diameter
4.33" (110.00mm)
Width
0.299" (7.59mm)
Length - Actual
1.250' (381.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,34840 €34,84 €
Manufacturers Standard Package
Unit Price without VAT:0,34840 €
Unit Price with VAT:0,41460 €