


CT069A | |
|---|---|
DigiKey Part Number | RPC3766-ND |
Manufacturer | |
Manufacturer Product Number | CT069A |
Description | CBL TIE LOCKING NAT 120LB 11.75" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.46" (88.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.299" (7.59mm) |
Manufacturer Essentra Components | Length - Actual 0.979' (298.00mm, 11.75") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 11.75" | Base Product Number |
Bundle Diameter 3.46" (88.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,25960 € | 25,96 € |
| 200 | 0,24725 € | 49,45 € |
| 300 | 0,24027 € | 72,08 € |
| 500 | 0,23176 € | 115,88 € |
| 700 | 0,22630 € | 158,41 € |
| 1.000 | 0,22068 € | 220,68 € |
| Unit Price without VAT: | 0,25960 € |
|---|---|
| Unit Price with VAT: | 0,30892 € |

