


CT068B | |
|---|---|
DigiKey Part Number | RPC3765-ND |
Manufacturer | |
Manufacturer Product Number | CT068B |
Description | CBL TIE LOCKING BLACK 120LB 11" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.07" (77.98mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.07" (77.98mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 0.917' (279.40mm, 11.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,21990 € | 21,99 € |
| 200 | 0,20940 € | 41,88 € |
| 300 | 0,20347 € | 61,04 € |
| 500 | 0,19626 € | 98,13 € |
| 700 | 0,19166 € | 134,16 € |
| 1.000 | 0,18688 € | 186,88 € |
| 2.500 | 0,17517 € | 437,92 € |
| 5.000 | 0,16681 € | 834,05 € |
| 10.000 | 0,15885 € | 1.588,50 € |
| Unit Price without VAT: | 0,21990 € |
|---|---|
| Unit Price with VAT: | 0,26168 € |

