


CT067B | |
|---|---|
DigiKey Part Number | CT067B-ND |
Manufacturer | |
Manufacturer Product Number | CT067B |
Description | CBL TIE LOCKING BLK 120LB 9.45" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.60" (66.04mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.299" (7.59mm) |
Manufacturer Essentra Components | Length - Actual 0.787' (240.00mm, 9.45") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 9.5" | Base Product Number |
Bundle Diameter 2.60" (66.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,23570 € | 23,57 € |
| Unit Price without VAT: | 0,23570 € |
|---|---|
| Unit Price with VAT: | 0,28048 € |

